TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug, with 4-40 UNC Female Screwlocks,

Stock information currently inaccessible
RS Stock No.:
871-9765
Mfr. Part No.:
5788795-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Termination Method

Solder

Housing Material

Thermoplastic

Contact Plating

Gold

Series

Amplimite HD-20

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy