Molex 83611 9 Way Right Angle 1.27 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 841-1855
- Distrelec Article No.:
- 300-65-208
- Mfr. Part No.:
- 83611-9006
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.31
(exc. VAT)
£11.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £9.31 |
| 25 - 99 | £8.33 |
| 100 - 249 | £8.11 |
| 250 - 499 | £7.89 |
| 500 + | £7.69 |
*price indicative
- RS Stock No.:
- 841-1855
- Distrelec Article No.:
- 300-65-208
- Mfr. Part No.:
- 83611-9006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Housing Material | Polyvinyl Chloride | |
| Voltage | 350.0V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | 83611 | |
| Contact Material | Copper Alloy | |
| Pitch | 1.27mm | |
| Contact Size | 0.71 mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Housing Material Polyvinyl Chloride | ||
Voltage 350.0V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series 83611 | ||
Contact Material Copper Alloy | ||
Pitch 1.27mm | ||
Contact Size 0.71 mm | ||
Molex Micro-D 9 Way Male
The next generation Micro-D connectors are 4 times more compact than the conventional 'D' connector providing the user with a compact & rugged connection solution. This series of high density connections are ideal for use within applications where space is a key parameter. These Micro D PCB mount connectors have a robust design with metal interface and grounding tabs with a 1.27 mm centre-line pitch.
Molex high Density Micro D-Subminiature Connectors
Related links
- Molex 83611 9 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- Norcomp 581 9 Way Right Angle 1.27 mm Pitch Panel D-Sub Connector Male
- Norcomp 581 25 Way Right Angle 1.27 mm Pitch Panel D-Sub Connector Male
- Norcomp 581 15 Way Right Angle 1.27 mm Pitch Panel D-Sub Connector Male
- ERNI 104 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Male
- Molex 83612 15 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Male
- Molex 83614 25 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Male
- Norcomp 581 9 Way Right Angle 1.27 mm Pitch Panel D-Sub Connector Female
