TE Connectivity Amplimite HD-20 37 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 822-5018
- Mfr. Part No.:
- 5208009-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 822-5018
- Mfr. Part No.:
- 5208009-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Termination Method | Solder | |
| Housing Material | PET | |
| Length | 69.39mm | |
| Width | 12.09mm | |
| Depth | 10.41mm | |
| Contact Material | Brass | |
| Dimensions | 69.39 x 12.09 x 10.41mm | |
| Series | Amplimite HD-20 | |
| Contact Plating | Gold | |
| Series Number | 5208009 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Termination Method Solder | ||
Housing Material PET | ||
Length 69.39mm | ||
Width 12.09mm | ||
Depth 10.41mm | ||
Contact Material Brass | ||
Dimensions 69.39 x 12.09 x 10.41mm | ||
Series Amplimite HD-20 | ||
Contact Plating Gold | ||
Series Number 5208009 | ||
- COO (Country of Origin):
- MX
