TE Connectivity Amplimite HD-20 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- RS Stock No.:
- 822-5011
- Mfr. Part No.:
- 5207827-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-5011
- Mfr. Part No.:
- 5207827-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Termination Method | Solder | |
| Housing Material | PET | |
| Length | 39.14mm | |
| Width | 12.17mm | |
| Depth | 10.41mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Dimensions | 39.14 x 12.17 x 10.41mm | |
| Series | Amplimite HD-20 | |
| Series Number | 5207827 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Termination Method Solder | ||
Housing Material PET | ||
Length 39.14mm | ||
Width 12.17mm | ||
Depth 10.41mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Dimensions 39.14 x 12.17 x 10.41mm | ||
Series Amplimite HD-20 | ||
Series Number 5207827 | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity Amplimite HD-20 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC,
- TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 9 Way Through Hole PCB D-sub Connector Socket with 4-40 UNC Clinch Nuts
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC,
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket with Boardlocks,
- TE Connectivity Amplimite HD-20 15 Way Through Hole PCB D-sub Connector Plug with 4-40 UNC, Female Screw
