TE Connectivity Amplimite HD-20 15 Way Through Hole PCB D-sub Connector Socket, 2.743mm Pitch, with 4-40 UNC, Female
- RS Stock No.:
- 822-4869
- Mfr. Part No.:
- 5747142-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 822-4869
- Mfr. Part No.:
- 5747142-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.743mm | |
| Mounting Hardware | 4-40 UNC, Female Screw Lock | |
| Housing Material | Thermoplastic | |
| Length | 1.541in | |
| Width | 0.479in | |
| Depth | 0.494in | |
| Contact Material | Copper Nickel Alloy | |
| Series | Amplimite HD-20 | |
| Dimensions | 1.541 x 0.479 x 0.494in | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Series Number | 5747142 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.743mm | ||
Mounting Hardware 4-40 UNC, Female Screw Lock | ||
Housing Material Thermoplastic | ||
Length 1.541in | ||
Width 0.479in | ||
Depth 0.494in | ||
Contact Material Copper Nickel Alloy | ||
Series Amplimite HD-20 | ||
Dimensions 1.541 x 0.479 x 0.494in | ||
Contact Plating Gold | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Series Number 5747142 | ||
- COO (Country of Origin):
- MX
