TE Connectivity Amplimite HDF-20 25 Way Right Angle D-sub Connector Plug, 1.27mm Pitch
- RS Stock No.:
- 822-4841
- Mfr. Part No.:
- 1658611-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.30
(exc. VAT)
£8.76
(inc. VAT)
- RS Stock No.:
- 822-4841
- Mfr. Part No.:
- 1658611-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Pitch | 1.27mm | |
| Termination Method | IDC | |
| Current Rating | 1.25A | |
| Housing Material | Thermoplastic | |
| Length | 2.09in | |
| Width | 0.731in | |
| Depth | 0.496in | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite HDF-20 | |
| Dimensions | 2.09 x 0.731 x 0.496in | |
| Contact Plating | Gold | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Pitch 1.27mm | ||
Termination Method IDC | ||
Current Rating 1.25A | ||
Housing Material Thermoplastic | ||
Length 2.09in | ||
Width 0.731in | ||
Depth 0.496in | ||
Contact Material Phosphor Bronze | ||
Series Amplimite HDF-20 | ||
Dimensions 2.09 x 0.731 x 0.496in | ||
Contact Plating Gold | ||
Contact Size 20 | ||
- COO (Country of Origin):
- MX

