TE Connectivity Amplimite HDP-20 50 Way Cable Mount D-sub Connector Plug

Stock information currently inaccessible
RS Stock No.:
798-1256
Mfr. Part No.:
1658641-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

1.2A

Housing Material

Steel

Voltage Rating

250.0 V

Length

2.635in

Width

0.605in

Depth

0.426in

Series

Amplimite HDP-20

Contact Plating

Tin

Contact Material

Steel

Dimensions

2.635 x 0.426 x 0.605in

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Contact Size

20