TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC PCB

Bulk discount available

Subtotal (1 unit)*

£10.74

(exc. VAT)

£12.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 123 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£10.74
10 - 49£10.27
50 - 99£9.09
100 - 199£8.86
200 +£8.62

*price indicative

Packaging Options:
RS Stock No.:
795-2220
Mfr. Part No.:
5787683-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Current

6A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC PCB Retention Insert

D-Sub Shell Size

DS-1

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

AMPLIMITE HD-20

Contact Plating

Tin over Nickel

Contact Material

Phosphor Bronze

Pitch

2.74mm

Contact Size

2

COO (Country of Origin):
MX

AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post


AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links