TE Connectivity Amplimite HD-20 25 Way Through Hole D-sub Connector Socket, with 3.05 mm mounting holes

Stock information currently inaccessible
RS Stock No.:
782-9656
Mfr. Part No.:
5745187-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Mounting Hardware

3.05 mm mounting holes

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series

Amplimite HD-20

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy