TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug, with 4-40 UNC, Threaded Insert
- RS Stock No.:
- 782-9612
- Mfr. Part No.:
- 747250-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-9612
- Mfr. Part No.:
- 747250-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Mounting Hardware | 4-40 UNC, Threaded Insert | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Series | Amplimite HD-20 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Mounting Hardware 4-40 UNC, Threaded Insert | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Series Amplimite HD-20 | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- US
