TE Connectivity Amplimite 109 50 Way Cable Mount D-sub Connector Socket
- RS Stock No.:
- 782-9546
- Mfr. Part No.:
- 205169-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-9546
- Mfr. Part No.:
- 205169-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Housing Material | Steel | |
| Series | Amplimite 109 | |
| Series Number | M24308/2-285F | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Housing Material Steel | ||
Series Amplimite 109 | ||
Series Number M24308/2-285F | ||
Non Compliant
- COO (Country of Origin):
- MX
