TE Connectivity M24308/4-269F 104 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 782-9454
- Distrelec Article No.:
- 302-66-065
- Mfr. Part No.:
- 204511-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£47.94
(exc. VAT)
£57.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 12 unit(s) shipping from 26 June 2026
- Plus 20 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £47.94 |
| 25 - 74 | £38.83 |
| 75 - 199 | £37.77 |
| 200 - 399 | £36.82 |
| 400 + | £35.86 |
*price indicative
- RS Stock No.:
- 782-9454
- Distrelec Article No.:
- 302-66-065
- Mfr. Part No.:
- 204511-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 104 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| D-Sub Shell Size | DS-6 | |
| Housing Material | Steel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | M24308/4-269F | |
| Contact Size | 6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 104 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
D-Sub Shell Size DS-6 | ||
Housing Material Steel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series M24308/4-269F | ||
Contact Size 6 | ||
Non Compliant
AMPLIMITE D-Sub connector, Series 90, Military Spec, MIL-C-24308
AMPLIMITE series 90 high density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to the military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 90 Mil Spec d-sub cable connectors are available with cadmium plated steel shells (part numbers 2045xx-1) or zinc plated steel shells (part numbers 175782x-1) whilst stock number 718-3865 has a gold plated brass shell. All versions of these MIL Spec d-sub connectors have black PPS GST-40F inserts as per MIL-M-24519, 3.05mm mounting holes and retention clips. The size 22 contacts for these series 90 d-sub military Mil Spec cable connectors are not supplied and must be ordered separately, see stock number 718-4004 for crimp pin contacts and stock number 718-4001 for crimp socket contacts. The series 90 military spec d-sub cable connectors will mate with any other connector that has the same insert arrangement.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity M24308/2-291Z 104 Way Straight Cable D-Sub Connector Female
- TE Connectivity M24308/4-1Z 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity M24308/4-1F 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity M24308/4-263Z 50 Way Straight Cable D-Sub Connector Male
- TE Connectivity M24308/4-260Z 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- TE Connectivity M24308/4-266F 44 Way Straight Cable D-Sub Connector Male
- TE Connectivity M24308/4-265Z 26 Way Straight Cable D-Sub Connector Male
- TE Connectivity M24308/4-264Z 15 Way Straight Cable D-Sub Connector Male
