TE Connectivity Amplimite HD-20 9 Way Panel Mount D-sub Connector Socket
- RS Stock No.:
- 782-6058
- Mfr. Part No.:
- 5-747905-7
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-6058
- Mfr. Part No.:
- 5-747905-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| D Connector Type | Standard D-Sub | |
| D-Sub Shell Size | E | |
| Termination Method | Solder | |
| Current Rating | 3.0A | |
| Housing Material | Steel | |
| Voltage Rating | 250.0 V | |
| Contact Plating | Gold | |
| Series | Amplimite HD-20 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
D Connector Type Standard D-Sub | ||
D-Sub Shell Size E | ||
Termination Method Solder | ||
Current Rating 3.0A | ||
Housing Material Steel | ||
Voltage Rating 250.0 V | ||
Contact Plating Gold | ||
Series Amplimite HD-20 | ||
Contact Material Phosphor Bronze | ||
