TE Connectivity AMPLIMITE HDP-22 26 Way Cable Mount D-sub Connector Plug

Stock information currently inaccessible
RS Stock No.:
782-1144
Mfr. Part No.:
1658676-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

High Density D-Sub

Termination Method

Crimp

Housing Material

Metal

Series

AMPLIMITE HDP-22

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy