TE Connectivity M24308/2-286Z 15 Way Straight Cable D-Sub Connector Female

Bulk discount available

Subtotal (1 unit)*

£15.27

(exc. VAT)

£18.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£15.27
25 - 74£13.54
75 - 199£12.55
200 - 399£12.22
400 +£11.91

*price indicative

Packaging Options:
RS Stock No.:
756-7112
Mfr. Part No.:
1757824-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

5A

Mount Type

Cable

Connector Gender

Female

Connector Type D

High Density

D-Sub Shell Size

DS-1

Housing Material

Zinc Plated Steel

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

M24308/2-286Z

Contact Size

22

AMPLIMITE D-Sub connector, Series 90, Military Spec, MIL-C-24308


AMPLIMITE series 90 high density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to the military specification of MIL-C-24308 Ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 90 Mil Spec d-sub cable connectors are available with cadmium plated steel shells (part numbers 2045xx-1) or zinc plated steel shells (part numbers 175782x-1) whilst stock number 718-3865 has a gold plated brass shell. All versions of these MIL Spec d-sub connectors have black PPS GST-40F inserts as per MIL-M-24519, 3.05mm mounting holes and retention clips. The size 22 contacts for these series 90 d-sub military Mil Spec cable connectors are not supplied and must be ordered separately, see stock number 718-4004 for crimp pin contacts and stock number 718-4001 for crimp socket contacts. The series 90 military spec d-sub cable connectors will mate with any other connector that has the same insert arrangement.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links