TE Connectivity, AMPLIMITE 109 Series Straight Military Crimp D-Sub Connector, Socket, 37 Pin
- RS Stock No.:
- 743-5835
- Mfr. Part No.:
- 1757820-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 743-5835
- Mfr. Part No.:
- 1757820-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Housing Material | Steel | |
| Length | 69.7mm | |
| Width | 9.52mm | |
| Depth | 12.93mm | |
| Series | AMPLIMITE 109 Series | |
| Dimensions | 69.7 x 9.52 x 12.93mm | |
| Series Number | M24308/2-284Z | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Housing Material Steel | ||
Length 69.7mm | ||
Width 9.52mm | ||
Depth 12.93mm | ||
Series AMPLIMITE 109 Series | ||
Dimensions 69.7 x 9.52 x 12.93mm | ||
Series Number M24308/2-284Z | ||
Contact Size 20 | ||
