TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Plug, with 3.05 mm mounting holes
- RS Stock No.:
- 739-0760
- Mfr. Part No.:
- 5745410-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 739-0760
- Mfr. Part No.:
- 5745410-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Mounting Hardware | 3.05 mm mounting holes | |
| Termination Method | Solder | |
| Housing Material | Nylon | |
| Length | 1.213in | |
| Width | 0.689in | |
| Depth | 0.494in | |
| Contact Material | Brass | |
| Dimensions | 1.213 x 0.689 x 0.494in | |
| Series | Amplimite HD-20 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Mounting Hardware 3.05 mm mounting holes | ||
Termination Method Solder | ||
Housing Material Nylon | ||
Length 1.213in | ||
Width 0.689in | ||
Depth 0.494in | ||
Contact Material Brass | ||
Dimensions 1.213 x 0.689 x 0.494in | ||
Series Amplimite HD-20 | ||
Contact Plating Gold | ||
