Deutsch DRC 40 Way Straight D-Sub Connector

Bulk discount available

Subtotal (1 unit)*

£33.44

(exc. VAT)

£40.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£33.44
25 +£32.51

*price indicative

RS Stock No.:
724-2510
Mfr. Part No.:
DRC26-40SA-L011
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

D-Sub Connector

Number of Contacts

40

Current

7.5A

Orientation

Straight

Housing Material

Polymer

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Nickel

Series

DRC

Contact Size

20

COO (Country of Origin):
MX

Deutsch DRC26 Series Heavy Duty Connectors


Deutsch DRC26 Series is a fully enviromentally sealed high density PCB connector, ideally suited for use within engine control systems, electronic panels. The DRC26 series connector incorporates silicon seals and its rugged thermosplastic connector housing can withstand high temperature ranges as well as offering excellent environmental protection.

High density Connector pin counts

Crimp type nickel plated solid copper alloy contacts

Stainless steel standoff

Silicone rubber seals

Size 20 terminals

ARC resistance 130 secs per ASTM D-495

Deutsch DRC Series Heavy Duty Connectors


Deutsch DRC Series is a fully enviromentally sealed high density connector family, ideally suited for use within engine control systems, traction controls, ABS systems and electronic panels.

Note

For suitable contacts see 425-822 and for suitable crimp too see 425-973 and for sealing grommets size 20 see 425-434

Related links