TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 719-9100
- Mfr. Part No.:
- 5750678-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 719-9100
- Mfr. Part No.:
- 5750678-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 250.0V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | AMPLIMITE HD-20 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.74mm | |
| Contact Size | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 250.0V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series AMPLIMITE HD-20 | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Pitch 2.74mm | ||
Contact Size 22 | ||
AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post
AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Male
