TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector
- RS Stock No.:
- 718-3997
- Distrelec Article No.:
- 144-16-690
- Mfr. Part No.:
- 3-1393483-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-3997
- Distrelec Article No.:
- 144-16-690
- Mfr. Part No.:
- 3-1393483-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold or Palladium Nickel | |
| Contact Material | Copper Alloy | |
| Series | AMPLIMITE HD-20 | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold or Palladium Nickel | ||
Contact Material Copper Alloy | ||
Series AMPLIMITE HD-20 | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- PL
AMPLIMITE D-Sub Connector, Solder Cup Termination, Cable Mount
AMPLIMITE standard density d-sub cable connectors with solder cup terminations, tin plated steel front shells, UL 94V-0 PBTP grey thermoplastic housings, 3.0mm diameter mounting holes and are pre-loaded copper alloy, gold plated contacts.
Steel tin plated
Grey thermoplastic connector housing
3A current rating
500 MΩ insulation resistance
Dielectric Strength 1000Vac
Temperature rating -50 to +125°C
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
