TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 718-3985
- Mfr. Part No.:
- 5748634-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.27
(exc. VAT)
£5.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £4.27 |
| 25 - 74 | £4.14 |
| 75 - 199 | £4.05 |
| 200 - 399 | £3.94 |
| 400 + | £3.85 |
*price indicative
- RS Stock No.:
- 718-3985
- Mfr. Part No.:
- 5748634-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-1 | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | AMPLIMITE HDP-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-1 | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series AMPLIMITE HDP-20 | ||
- COO (Country of Origin):
- US
AMPLIMITE D-Sub Connector, HDP-22 Series, Basic Shielding Hardware Kits
AMPLIMITE HDP-22 basic shielding hardware kits consisting of a connector with a tin plated steel shell and black 94V-0 thermoplastic insert, and an inner and outer tin plated steel shield. The size 22 DF crimp snap-in contacts for these AMPLIMITE HDP-22 basic shielding hardware kits must be ordered separately, see stock numbers 680-9692 and 718-1207 typically. Ferrules must also be ordered separately see stock numbers 301-8199 and 301-8212 typically. These AMPLIMITE HDP-22 shielded d-sub connector kits have 3.05mm standard mounting holes.
For suitable female screwlocks see stock numbers 717-4543, 680-9288 and 450-9309 typically
For suitable male screw retainers see stock numbers 450-9208 and 717-4498 typically
For locking post assembly see stock number 450-9365
For two piece spring latch see stock number 450-9321
For latching blocks with threaded hole see stock number 450-9371 typically
For latching blocks with slot recess and through hole see 680-9392
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector, with Standard Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector, with 4-40 Screw
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
