TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£18.02

(exc. VAT)

£21.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 01 June 2026
  • Plus 10 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£18.02
25 - 74£15.97
75 - 199£14.76
200 - 399£13.95
400 +£12.69

*price indicative

Packaging Options:
RS Stock No.:
718-3913
Distrelec Article No.:
302-66-644
Mfr. Part No.:
749805-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

DS-1

Housing Material

Nylon

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

AMPLIMITE HDP-20

Contact Material

Brass

Contact Plating

Gold over Nickel

COO (Country of Origin):
US

AMPLIMITE D-Sub Connector, HDP-20 Series, Shielded Plug and Receptacle Kits


AMPLIMITE HDP-20 series, unassembled shielded d-sub connector Plug and Receptacle kits consisting of a d-sub connector with a full metal tin over copper plated steel shell and black polyester GF nylon insert preloaded with gold flash plated contacts, 2 x nickel over copper plated zinc backshells, 2 x 4-40 mounting screws, 2 x 4-40 hex nuts and 2 x 4-40 filister head screws.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy