TE Connectivity AMPLIMITE HDP-20 37 Way Straight Cable D-Sub Connector, with Shielding Hardware Kit Male

Subtotal (1 unit)*

£11.86

(exc. VAT)

£14.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.86

*price indicative

Packaging Options:
RS Stock No.:
718-3884
Distrelec Article No.:
302-65-895
Mfr. Part No.:
1658650-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Subminiature

D-Sub Shell Size

DS-4

Mounting Hardware

Shielding Hardware Kit

Housing Material

Nylon

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

AMPLIMITE HDP-20

Contact Material

Copper Alloy

Contact Plating

Tin Plated

AMPLIMITE D-Sub Connector, HDP-20 Series, Basic Shielding Hardware Kits


AMPLIMITE HDP-20 basic shielding hardware kits consisting of a connector with a tin plated steel shell and black 94V-0 thermoplastic insert, and an inner and outer tin plated steel shield. The size 20 DF crimp snap-in contacts for these AMPLIMITE HDP-20 basic shielding hardware kits must be ordered separately, see stock numbers 680-8910 and 680-9698 typically. Ferrules must also be ordered separately see stock numbers 301-8199 and 301-8212 typically. These AMPLIMITE HDP-20 shielded d-sub connector kits mate with the HDE series, HDP series and HD-20 (board mount) series of d-sub connectors and have 3.05mm standard mounting holes.

For suitable female screwlocks see stock numbers 717-4543, 680-9288 and 450-9309 typically

For suitable male screw retainers see stock numbers 450-9208 and 717-4498 typically

For locking post assembly see stock number 450-9365

For two piece spring latch see stock number 450-9321

For latching blocks with threaded hole see stock number 450-9371 typically

For latching blocks with slot recess and through hole see 680-9392

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy