TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC,
- RS Stock No.:
- 718-3610
- Mfr. Part No.:
- 5747846-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-3610
- Mfr. Part No.:
- 5747846-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.76mm | |
| Termination Method | Solder | |
| Mounting Hardware | 4-40 UNC, Threaded Insert | |
| Housing Material | Thermoplastic | |
| Length | 53.0mm | |
| Width | 12.55mm | |
| Depth | 18.8mm | |
| Series | Amplimite HD-20 | |
| Dimensions | 53 x 12.55 x 18.8mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.76mm | ||
Termination Method Solder | ||
Mounting Hardware 4-40 UNC, Threaded Insert | ||
Housing Material Thermoplastic | ||
Length 53.0mm | ||
Width 12.55mm | ||
Depth 18.8mm | ||
Series Amplimite HD-20 | ||
Dimensions 53 x 12.55 x 18.8mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
- TE Connectivity Amplimite HD-20 25 Way Right Angle Panel Mount D-sub Connector Socket Threaded Insert
- TE Connectivity Amplimite HD-20 25 Way Through Hole D-sub Connector Socket with 4-40 UNC Threaded
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
