TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC, Female Screw Lock
- RS Stock No.:
- 718-3607
- Mfr. Part No.:
- 5745071-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-3607
- Mfr. Part No.:
- 5745071-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Mounting Hardware | 4-40 UNC, Female Screw Lock | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Length | 30.89mm | |
| Width | 12.09mm | |
| Depth | 10.41mm | |
| Contact Plating | Gold over Nickel | |
| Series | Amplimite HD-20 | |
| Dimensions | 30.89 x 12.09 x 10.41mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Mounting Hardware 4-40 UNC, Female Screw Lock | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Length 30.89mm | ||
Width 12.09mm | ||
Depth 10.41mm | ||
Contact Plating Gold over Nickel | ||
Series Amplimite HD-20 | ||
Dimensions 30.89 x 12.09 x 10.41mm | ||
Contact Material Brass | ||
