TE Connectivity AMPLIMITE .050 III 68 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£21.98

(exc. VAT)

£26.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
  • Plus 39 unit(s) ready to ship from another location
  • Plus 165 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£21.98
25 - 49£19.48
50 +£18.97

*price indicative

Packaging Options:
RS Stock No.:
718-3584
Distrelec Article No.:
300-83-809
Mfr. Part No.:
2-5174339-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

68

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Housing Material

Polybutylene Terephthalate

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Plating

Gold over Nickel

Series

AMPLIMITE .050 III

Contact Material

Phosphor Bronze

Pitch

2.54mm

COO (Country of Origin):
JP

AMPLIMITE D-Sub Connector, .050 Series II, PCB Plug Headers


AMPLIMITE series .050 series II vertical mount PCB d-sub header with a 1.27mm centreline that offers excellent EMI/RFI protection. This AMPLIMITE series .050 series II d-sub PCB header has a nickel over copper plated zinc die cast full metal shell, a black thermoplastic GF housing, boardlocks and is pre-loaded with gold plated phosphor bronze contacts.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy