TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£7.46

(exc. VAT)

£8.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£7.46
25 - 74£6.26
75 - 199£5.97
200 - 399£5.52
400 +£5.06

*price indicative

Packaging Options:
RS Stock No.:
680-8771
Distrelec Article No.:
303-25-232
Mfr. Part No.:
1658642-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

DS-1

Housing Material

Steel

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

AMPLIMITE HDP-20

Contact Size

20 mm

AMPLIMITE D-Sub Cable Connector HDP-20 Crimp Snap-In Contact Series


A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.

TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors.

The AMPLIMITE series are designed to be used in communication and data interfaces.

• 65% higher density than HD-20 connectors

• Space saving

• 94V0 black thermoplastic insert

• Tin plated, steel shell

Features and Benefits


• Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.

• Lower cost, commercial version of the military approved series.

• Tin or zinc plated shells, with or without grounding indents.

• Crimp snap-in contacts allows loading of only the number of contacts being used.

• Available with shielding hardware and shielding enclosure kits.

• Numerous cable clamps and mating hardware options.

• Low cost, high performance, precision formed crimp contacts.

Accessories


• Crimp contacts – 446-787

• Male screw retainers – 450-9208 & 717-4498

• Female screw-locks – 717-4543 & 450-9270

• Locking post assembly – 450-9365

• Spring latch – 450-9321

• Latching block with threaded hole – 450-9371

• Latching block with slot recess – 680-9392

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy