Molex 74320 24 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female

Subtotal (1 pack of 5 units)*

£16.96

(exc. VAT)

£20.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£3.392£16.96

*price indicative

Packaging Options:
RS Stock No.:
670-4474
Distrelec Article No.:
304-42-761
Mfr. Part No.:
74320-4000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

D-Sub Connector

Number of Contacts

24

Orientation

Right Angle

Current

3A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

Standard

Housing Material

Thermoplastic

Voltage

40.0V

Minimum Operating Temperature

-20°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Series

74320

Contact Material

Copper Alloy

Contact Plating

Gold

Pitch

1.91mm

COO (Country of Origin):
CN

Wire to Board Receptacles, 74320 Series


Molex's 74320 series of MicroCross™ DVI Connectors and Cable Assemblies are based on an innovative use of "crossing" ground blades to provide high-speed electrical performance, MicroCross™ DVI interconnects support digital and/or analog video functions in one connector system.

Mate with 74323 Series connectors and 88741 Series cable assembles.

Molex DVI I/O Connectors (MicroCross)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy