TE Connectivity Amplimite HDF-20 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 409-3236
- Mfr. Part No.:
- 1658615-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.16
(exc. VAT)
£12.19
(inc. VAT)
- RS Stock No.:
- 409-3236
- Mfr. Part No.:
- 1658615-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Cable Mount | |
| Pitch | 2.77mm | |
| Termination Method | IDC | |
| Current Rating | 1.25A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250.0 V | |
| Length | 69.39mm | |
| Width | 18.56mm | |
| Depth | 12.59mm | |
| Dimensions | 69.39 x 18.56 x 12.59mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Series | Amplimite HDF-20 | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Cable Mount | ||
Pitch 2.77mm | ||
Termination Method IDC | ||
Current Rating 1.25A | ||
Housing Material Thermoplastic | ||
Voltage Rating 250.0 V | ||
Length 69.39mm | ||
Width 18.56mm | ||
Depth 12.59mm | ||
Dimensions 69.39 x 18.56 x 12.59mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Series Amplimite HDF-20 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||

