TE Connectivity AMPLIMITE HDP-20 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£15.71

(exc. VAT)

£18.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 105 unit(s) shipping from 16 June 2026
  • Plus 260 unit(s) shipping from 16 June 2026
  • Plus 105 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£3.142£15.71
125 - 370£2.524£12.62
375 - 995£2.208£11.04
1000 - 1995£1.832£9.16
2000 +£1.65£8.25

*price indicative

RS Stock No.:
301-8335
Distrelec Article No.:
304-42-050
Mfr. Part No.:
164532-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Current

3.7A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Housing Material

Steel

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

AMPLIMITE HDP-20

Pitch

2.74mm

COO (Country of Origin):
PL

Housings for crimp contacts


HD-20 series standard connector range featuring Sub-D housings with a metal backshell for crimping contacts.

Meets main market standards.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy