Phoenix Contact PSC 1.5/3-F 3 Way Straight 3.5 mm Pitch Screw D-Sub Connector Female
- RS Stock No.:
- 292-9694
- Distrelec Article No.:
- 144-17-510
- Mfr. Part No.:
- 1841909
- Brand:
- Phoenix Contact
Temporarily out of stock
- RS Stock No.:
- 292-9694
- Distrelec Article No.:
- 144-17-510
- Mfr. Part No.:
- 1841909
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 3 | |
| Current | 8A | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Housing Material | Polyamide | |
| Voltage | 320V | |
| Termination Type | Wire Wrap | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS, EAC | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | PSC 1.5/3-F | |
| Pitch | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 3 | ||
Current 8A | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Housing Material Polyamide | ||
Voltage 320V | ||
Termination Type Wire Wrap | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS, EAC | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Series PSC 1.5/3-F | ||
Pitch 3.5mm | ||
- COO (Country of Origin):
- PL

Phoenix Contact PSC 1.5/ 3-F Series D-sub Connector, 3.5mm Pitch, PA Housing Material - 1841909
This D-sub connector is suitable for robust applications in automation and electronic sectors. It provides a dependable connection with three female contacts, ensuring high performance across various electrical setups. With a current rating of 8A and a voltage rating of 320V, this component is crucial for securely and efficiently connecting wires.
Features & Benefits
• Wire wrap termination method for secure connections
• Utilises a 3.5mm pitch for compact layouts
• High current capability for efficient power transfer
• Durable PA housing construction
• Tin-plated contacts resist corrosion
Applications
• Connecting components on PCBs
• Signal transmission in automation systems
• Suitable for high current capacity requirements
What type of locking mechanism is used?
The connector has a screw locking mechanism for secure attachment, which helps avoid accidental disconnections during operation.
What is the suitable conductor cross-section for this connector?
It accommodates conductor cross-sections between 0.14mm² and 1.5mm², making it suitable for different installation requirements.
What is the recommended tightening torque for installation?
The recommended tightening torque is between 0.22Nm and 0.25Nm, ensuring a stable and secure connection without damaging the components.
Related links
- Phoenix Contact PSC 1.5/5-F 5 Way Straight 3.5 mm Pitch Screw D-Sub Connector Female
- Phoenix Contact VS-PSC 1.5/3-M 3 Way Screw D-Sub Connector Male
- Phoenix Contact VS-PSC 1.5/5-M PE 5 Way Screw D-Sub Connector
- Phoenix Contact 1841 3 Way Straight 3.5 mm Pitch Through Hole D-Sub Connector Male
- Phoenix Contact 1841 5 Way Straight 3.5 mm Pitch Through Hole D-Sub Connector Male
- L-Com SDH 26 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SDH 15 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Female
