TE Connectivity AMPLIMITE 0.50 68 Way Right Angle 0.64 mm Pitch Cable D-Sub Connector, with Screw Male
- RS Stock No.:
- 217-5477
- Mfr. Part No.:
- 5390377-7
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.15
(exc. VAT)
£4.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.15 |
| 10 - 24 | £3.81 |
| 25 - 49 | £3.47 |
| 50 + | £3.15 |
*price indicative
- RS Stock No.:
- 217-5477
- Mfr. Part No.:
- 5390377-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 68 | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 68 | |
| Mounting Hardware | Screw | |
| Housing Material | Polybutylene Terephthalate | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE 0.50 | |
| Contact Plating | Gold | |
| Pitch | 0.64mm | |
| Contact Size | 30 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 68 | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 68 | ||
Mounting Hardware Screw | ||
Housing Material Polybutylene Terephthalate | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE 0.50 | ||
Contact Plating Gold | ||
Pitch 0.64mm | ||
Contact Size 30 AWG | ||
The TE Connectivity AMPLIMITE 0.50 Series, IDC D-Sub Connectors, having 68 position.
Connector System - Cable-to-Cable
Colour - Black
Bracket Material - Zinc
Related links
- TE Connectivity AMPLIMITE 0.50 68 Way Right Angle 0.64 mm Pitch Cable D-Sub Connector, with Screw Male
- TE Connectivity AMPLIMITE 0.50 68 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 68 Way Right Angle Panel Mount D-Sub Connector Female, with Panel
- TE Connectivity Amplimite 0.50 68 Way Right Angle Board D Sub Standard Connector Female, with Mounting Hole
- TE Connectivity AMPLIMITE 0.50 68 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 68 Way
- TE Connectivity AMPLIMITE 0.50 26 Way 1.27 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDF-20 15 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector, with 4-40 Screw Male
