TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock

Bulk discount available

Subtotal (1 unit)*

£6.50

(exc. VAT)

£7.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£6.50
5 - 9£6.05
10 - 24£5.71
25 +£5.40

*price indicative

RS Stock No.:
192-0390
Mfr. Part No.:
5745183-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

6A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Glass Filled Polyester

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Phosphor Bronze

Contact Plating

Nickel

Series

AMPLIMITE HD-20

Pitch

2.77mm

Contact Size

20

COO (Country of Origin):
US

Related links