TE Connectivity 25 Way Right Angle Through Hole D-Sub Connector
- RS Stock No.:
- 192-0361
- Mfr. Part No.:
- 5788800-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 192-0361
- Mfr. Part No.:
- 5788800-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Type D | D-Sub | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Type D D-Sub | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- US
