TE Connectivity 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch
- RS Stock No.:
- 192-0324
- Mfr. Part No.:
- 5745071-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-0324
- Mfr. Part No.:
- 5745071-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| D Connector Type | Standard D-Sub | |
| Termination Method | Solder | |
| Current Rating | 6.0A | |
| Housing Material | Polyester | |
| Length | 30.89mm | |
| Width | 12.09mm | |
| Depth | 10.41mm | |
| Contact Plating | Nickel | |
| Dimensions | 30.89 x 12.09 x 10.41mm | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
D Connector Type Standard D-Sub | ||
Termination Method Solder | ||
Current Rating 6.0A | ||
Housing Material Polyester | ||
Length 30.89mm | ||
Width 12.09mm | ||
Depth 10.41mm | ||
Contact Plating Nickel | ||
Dimensions 30.89 x 12.09 x 10.41mm | ||
Contact Material Brass | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- MX
The TE Connectivity D-sub Connector Plug is a male connector with solder termination method and 2.74mm of pitch.
Number of Contacts: 9
