TE Connectivity 5748526 9 Way Straight Cable D-Sub Connector, with Shielding Hardware Kit Male
- RS Stock No.:
- 192-0232
- Mfr. Part No.:
- 5748526-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.60
(exc. VAT)
£11.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.60 |
| 10 - 24 | £9.18 |
| 25 - 49 | £8.33 |
| 50 - 74 | £7.93 |
| 75 + | £7.77 |
*price indicative
- RS Stock No.:
- 192-0232
- Mfr. Part No.:
- 5748526-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Subminiature | |
| Mounting Hardware | Shielding Hardware Kit | |
| Housing Material | Glass Filled Nylon | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | 5748526 | |
| Contact Plating | Tin over Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Subminiature | ||
Mounting Hardware Shielding Hardware Kit | ||
Housing Material Glass Filled Nylon | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series 5748526 | ||
Contact Plating Tin over Copper | ||
5748526-1
Shell Type=Full Metal Shell, Connector Style=Plug, Connector System=Cable-to-Cable, Shell Size=1, Shielded=Yes, Number of Positions=9, Insert Material=Thermoplastic, Contact Size=20, Mating Connector Lock=With, Mating Connector Lock Type=Clinch Nut, 4-40 UNC, Housing Color=Black, Centerline (Pitch)=2.74 mm, Cable Insulation Diameter Range=4.19 – 11.56 mm, Operating Temperature Range=-55 – 105 °C, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Packaging Quantity=100, Comment=Components shipped unassembled, each part bulk-packaged.,Maximum cable diameter after jacket and braid removed.,Plugs accept size 20 DF pin contacts.
Related links
- TE Connectivity 5748526 9 Way Straight Cable D-Sub Connector, with Shielding Hardware Kit Male
- TE Connectivity AMPLIMITE HDP-20 37 Way Straight Cable D-Sub Connector, with Shielding Hardware Kit Male
- TE Connectivity 5745833 25 Way Straight Panel D-Sub Connector, with Shielding Hardware Kit
- FCT from Molex FKH 9 Way Straight Cable with Thumb Screw Hood Kit Male
- TE Connectivity D-Sub 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity M24308/4-1F 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite 9 Way Straight Cable D-Sub Connector, with Cable Male
- TE Connectivity M24308/4-1Z 9 Way Straight Cable D-Sub Connector Male
