TE Connectivity Amplimite Kit 25 Way D-sub Connector
- RS Stock No.:
- 192-0068
- Mfr. Part No.:
- 5206472-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 192-0068
- Mfr. Part No.:
- 5206472-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Housing Material | Thermoplastic | |
| Series | Amplimite Kit | |
| Series Number | 5206472 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Housing Material Thermoplastic | ||
Series Amplimite Kit | ||
Series Number 5206472 | ||
5206472-1
Grommets=Without, Accessory Type=Cable Clamp, Shell Size=3, Shielded=No, Connector & Contact Terminates To=Wire & Cable, Number of Positions=25, Shield Plating Material=None, Cable Clamp Type=Clam Shell, Cable Exit Angle=90,180, Screw & Hole Thread Size=4-40, Cable Insulation Diameter=8.51 mm, Packaging Method=Bag, Comment=All parts are packaged unassembled.,Straight or 90° cable exit is achieved by inserting AMP-TY Cable Ties through cable tie openings and clamping the cable to one housing half only.
