TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
- RS Stock No.:
- 192-0067
- Mfr. Part No.:
- 5747846-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 192-0067
- Mfr. Part No.:
- 5747846-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| D Connector Type | Standard D-Sub | |
| Termination Method | Solder | |
| Current Rating | 6.0A | |
| Housing Material | Thermoplastic | |
| Length | 2.08in | |
| Width | 0.74in | |
| Depth | 0.49in | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Dimensions | 2.08 x 0.74 x 0.49in | |
| Series | Amplimite HD-20 | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
D Connector Type Standard D-Sub | ||
Termination Method Solder | ||
Current Rating 6.0A | ||
Housing Material Thermoplastic | ||
Length 2.08in | ||
Width 0.74in | ||
Depth 0.49in | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Dimensions 2.08 x 0.74 x 0.49in | ||
Series Amplimite HD-20 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
The TE Connectivity PCB Socket of Amplimite series has Female, 2.77mm of pitch and through hole mounting type.
Number of Contacts: 25
