TE Connectivity AMPLIMITE 0.50 100 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 192-0053
- Distrelec Article No.:
- 304-50-988
- Mfr. Part No.:
- 5787170-9
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 6 units)*
£120.432
(exc. VAT)
£144.516
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 126 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 6 - 6 | £20.072 | £120.43 |
| 12 - 24 | £19.51 | £117.06 |
| 30 - 48 | £18.988 | £113.93 |
| 54 - 96 | £18.487 | £110.92 |
| 102 + | £18.005 | £108.03 |
*price indicative
- RS Stock No.:
- 192-0053
- Distrelec Article No.:
- 304-50-988
- Mfr. Part No.:
- 5787170-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 100 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Thermoplastic | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Series | AMPLIMITE 0.50 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 100 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Thermoplastic | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Series AMPLIMITE 0.50 | ||
Pitch 1.27mm | ||
5787170-9
Shell Type=Full Metal Shell, Connector Style=Receptacle, Connector System=Cable-to-Board, Row-to-Row Spacing=.1 in,2.54 mm, Profile=Standard, Number of Positions=100, Number of Rows=2, PCB Mount Orientation=Right Angle, Post Plating Material=Tin over Nickel, Post Size=, Contact Base Material=Phosphor Bronze, Contact Current Rating (Max)=1 A, Contact Mating Area Plating Material=Gold Flash over Palladium Nickel,Gold, Termination Method to Printed Circuit Board=Through Hole - Solder, Termination Post Length=2.54 mm, PCB Mount Alignment=Without, PCB Mounting Style=Through Hole - Solder, PCB Mount Retention=With, PCB Mount Retention Type=Boardlock, Mating Connector Lock=Without, Centerline (Pitch)=1.27 mm, Housing Color=Black, PCB Thickness (Recommended)=1.57 mm, Operating Temperature Range=-55 – 105 °C, Circuit Application=Signal, Approved Standards=UL E28476, UL Flammability Rating=UL 94V-0, Packaging Quantity=6
Related links
- TE Connectivity AMPLIMITE 0.50 100 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity Amplimite 0.50 100 Way Right Angle Panel Mount Connector Assembly, with Panel Female
- TE Connectivity Latch Block, IDC
- TE Connectivity AMPLIMITE 0.50 30 Way Right Angle 1.27 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity Amplimite 0.50 26 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female
