TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
- RS Stock No.:
- 192-0039
- Distrelec Article No.:
- 304-48-406
- Mfr. Part No.:
- 1-5747150-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 17 units)*
£71.162
(exc. VAT)
£85.391
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 17 + | £4.186 | £71.16 |
*price indicative
- RS Stock No.:
- 192-0039
- Distrelec Article No.:
- 304-48-406
- Mfr. Part No.:
- 1-5747150-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 6A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 Insert | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL-94V-0, RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Series | AMPLIMITE HD-20 | |
| Contact Size | 20 | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 6A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 Insert | ||
Housing Material Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL-94V-0, RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
Series AMPLIMITE HD-20 | ||
Contact Size 20 | ||
Pitch 2.74mm | ||
We offer one of the broadest, most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customers needs. Our reliable AMPLIMITE straight posted connectors are available in a variety of plating types to satisfy different applications.
Flame retardant thermoplastic housing material
HD-20 straight posted connectors are available in 9, 15, 25, 37 and 50 positions
HD-20 connectors with ACTION PIN contacts are available in low, medium and high profiles with integral standoffs
Various straight posted connectors offer a choice of through holes, 4-40 threaded inserts or 4-40 fixed female screwlocks
Applications
Industrial machinery
Medical instrumentation
Computers and peripherals
RAID storage arrays
File servers/routers
Tape storage systems
Work stations
On-machine industrial communications
Personal and handheld devices
Related links
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Male
