TE Connectivity Amplimite 0.50 68 Way Through Hole D-sub Connector Plug, 1.27mm Pitch

Bulk discount available

Subtotal (1 tray of 70 units)*

£1,683.29

(exc. VAT)

£2,019.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
70 - 140£24.047£1,683.29
210 - 350£23.422£1,639.54
420 +£22.821£1,597.47

*price indicative

RS Stock No.:
191-7865
Mfr. Part No.:
5174339-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

68

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.27mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Housing Material

PBT

Length

63.9mm

Width

9.3mm

Depth

10.3mm

Dimensions

63.9 x 9.3 x 10.3mm

Series

Amplimite 0.50

Contact Plating

Gold Flash

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

AMPLIMITE series .050 series II vertical mount PCB d-sub header with a 1.27mm centreline that offers excellent EMI/RFI protection. This AMPLIMITE series .050 series II d-sub PCB header has a nickel over copper plated zinc die cast full metal shell, a black thermoplastic GF housing, boardlocks and is pre-loaded with gold plated phosphor bronze contacts.

Related links