TE Connectivity AMPLIMITE .050 III 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- RS Stock No.:
- 189-5903
- Mfr. Part No.:
- 5787082-5
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
£42.88
(exc. VAT)
£51.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 920 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 90 | £4.288 | £42.88 |
| 100 - 240 | £3.516 | £35.16 |
| 250 - 490 | £3.233 | £32.33 |
| 500 + | £3.147 | £31.47 |
*price indicative
- RS Stock No.:
- 189-5903
- Mfr. Part No.:
- 5787082-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Board Lock | |
| Housing Material | Thermoplastic | |
| Voltage | 30.0V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | AMPLIMITE .050 III | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Board Lock | ||
Housing Material Thermoplastic | ||
Voltage 30.0V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series AMPLIMITE .050 III | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Pitch 1.27mm | ||
RoHS Status: Exempt
AMPLIMITE .050 Series III D-Sub Shielded Receptacle Header Connectors
AMPLIMITE .050 Series III PCB d-sub receptacle headers with a compact space saving design and high density D type interface with 1.27 x 2.54 mm contact spacing. These AMPLIMITE .050 Series III PCB mount d-sub connectors have full shielding which offers excellent EMI/RFI protection. The housings are made from high temperature thermoplastic which are compatible with reflow solder processes. The right angle PCB d-sub headers are available with integral board locks that enable a secure connection to the PCB and provide grounding. These AMPLIMITE .050 PCB D-sub headers are also available with rails and latch blocks which lock the header to the corresponding mating cable connector. The rails also offer extra contact protection by preventing a side to side rocking movement during unmating.
Features and Benefits
• Compact, space saving design
• Full shielding for EMI/RFI protection
• Compatible with surface mount reflow solder process
• Integral board locks secure PCB connection and grounding
• Rails and latch blocks for secure mating connection
Applications
These AMPLIMITE .050 Series III PCB d-sub connectors are suitable for use in applications where high density and space saving are key requirements. Applications include consumer electronics, telecommunications, Local Area Networks, military, industrial and medical equipment
TE Connectivity AMPLIMITE D-Subminiature Connectors
Standards
Shielded AMPLIMITE .050 Series Connectors, Series III, are approved to SCSI-2, SCSI-3, EIA RS-232, ISO-11569*, IPI-2, HIPPI, and IEE 802.3 MII standards.
Related links
- TE Connectivity AMPLIMITE .050 III 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with Board Lock
- TE Connectivity Quick Latch, Crimp
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE .050 Series 40 Way Right Angle Through Hole Header, with Board Lock
- TE Connectivity AMPLIMITE .050 68 Way Right Angle Through Hole Receptacle, with Board Lock Female
