Molex 83614 25 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Male

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
189-1335
Mfr. Part No.:
83614-9012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

D-Sub Connector

Number of Contacts

25

Current

1A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Micro-D

Housing Material

Liquid Crystal Polymer

Voltage

350V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

Series

83614

Contact Size

25

Pitch

1.27mm

COO (Country of Origin):
CN

Molex 83614 Series D-sub Connector, 25 Contacts, Right Angle Orientation - 836149012


This D-sub connector, designed for high-performance applications, features a micro-D configuration with 25 male contacts. With dimensions of 30.1mm in length, 15.02mm in width, and 7.8mm in depth, it is tailored for efficient connectivity in various electronic setups. The right-angled body orientation and through-hole mounting type ensure ease of installation, while its robust construction withstands demanding environments.

Features & Benefits


• Right-angled design allows for efficient space utilisation

• Constructed from liquid crystal polymer for enhanced durability

• Rated for voltages up to 350V for high voltage applications

• Solder termination method provides secure connections

• Copper alloy contacts with gold plating for superior conductivity

• Operates effectively in temperatures ranging from -40°C to +125°C

Applications


• Used for electronic control systems in automation

• Suitable for interconnection in mechanical devices

• Ideal for high-density requiring a compact design

• Effective in wiring solutions within electrical cabinets

• Employed in signal communication systems

What type of connections can be made with this connector?


This connector features a solder termination method, allowing for robust and reliable connections in various applications. The 25 male contacts enable versatile interfacing in both signal and power applications.

How does the material impact performance under varied conditions?


The liquid crystal polymer casing provides excellent thermal resistance and stability, enabling operation within a wide temperature range while maintaining performance under stressful conditions.

What mounting method is recommended for secure installation?


The through-hole mounting type ensures that the connector is securely fixed onto a circuit board, providing stability throughout its operational lifespan, particularly in dynamic environments.

Can this connector be used in high-frequency applications?


Yes, the design and materials used support effective signal integrity, making it suitable for high-frequency applications while preventing signal loss.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy