TE Connectivity 109 50 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 187-1013
- Mfr. Part No.:
- 2335889-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 187-1013
- Mfr. Part No.:
- 2335889-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Pitch | 2.77mm | |
| Termination Method | Crimp | |
| Current Rating | 7.5A | |
| Housing Material | Stainless Steel | |
| Length | 66.93mm | |
| Width | 15.37mm | |
| Depth | 10.82mm | |
| Dimensions | 66.93 x 15.37 x 10.82mm | |
| Series | 109 | |
| Series Number | 2335889 | |
| Maximum Operating Temperature | +125°C | |
| Contact Size | 20 | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Pitch 2.77mm | ||
Termination Method Crimp | ||
Current Rating 7.5A | ||
Housing Material Stainless Steel | ||
Length 66.93mm | ||
Width 15.37mm | ||
Depth 10.82mm | ||
Dimensions 66.93 x 15.37 x 10.82mm | ||
Series 109 | ||
Series Number 2335889 | ||
Maximum Operating Temperature +125°C | ||
Contact Size 20 | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- US
TE Connectivity 2335889-5
Shell Type=Plug, Connector Style=Plug, Connector System=Cable-to-Cable, Shell Size=5, Shielded=No, Number of Positions=50, Shell Material=Steel, Contact Size=20, Contact Current Rating (Max)=7.5 A, Termination Method to Wire & Cable=Crimp Snap-In, Mating Connector Lock=Without, Mating Connector Lock Type=Mounting Holes, Connector Mounting Type=Cable Mount (Free-Hanging), Housing Color=Black, Centerline (Pitch)=2.77 mm, Wire Size=.2 – .56 mm², Operating Temperature Range=-55 – 125 °C, For Use With=Pin Contacts, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Packaging Method=Package
