TE Connectivity 90 15 Way Cable Mount D-sub Connector Socket

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-0961
Mfr. Part No.:
2335893-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Gender

Female

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Stainless Steel

Length

30.81mm

Width

12.55mm

Depth

10.9mm

Series

90

Dimensions

30.81 x 12.55 x 10.9mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Contact Size

22

Series Number

2335893

TE Connectivity 2335893-1


Product Type=Connector, Connector Style=Receptacle, Connector System=Cable-to-Cable, Shell Size=1, Sealable=No, Preloaded=No, Number of Positions=15, Power/Signal/Coax Combination=No, Retention Clip Material=Stainless Steel, Non-Magnetic=No, Contact Type=Socket, Contact Style=Socket, Contact Size=22, Contact Current Rating (Max)=5 A, Mounting Hole Diameter=2.92 – 3.18 mm, Connector Mounting Type=Cable Mount (Free-Hanging), Operating Temperature Range=-55 – 125 °C, ULTRA-LITE Connector=No, Circuit Application=Signal, NASA Qualification=No, Packaging Method=Package