TE Connectivity 2335893 78 Way Straight 0.09 mm Pitch Cable D-Sub Connector Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
187-0956
Mfr. Part No.:
2335893-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

78

Orientation

Straight

Current

5A

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

5

Housing Material

Stainless Steel

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

2335893

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Pitch

0.09mm

Contact Size

22

COO (Country of Origin):
US

TE Connectivity 2335893-5


Product Type=Connector, Connector Style=Receptacle, Connector System=Cable-to-Cable, Shell Size=5, Sealable=No, Preloaded=No, Number of Positions=78, Power/Signal/Coax Combination=No, Retention Clip Material=Stainless Steel, Non-Magnetic=No, Contact Type=Socket, Contact Style=Socket, Contact Size=22, Contact Current Rating (Max)=5 A, Mounting Hole Diameter=2.92 – 3.18 mm, Connector Mounting Type=Cable Mount (Free-Hanging), Centerline (Pitch)=, Operating Temperature Range=-55 – 125 °C, ULTRA-LITE Connector=No, Circuit Application=Signal, NASA Qualification=No, Packaging Method=Package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy