TE Connectivity 90 15 Way Cable Mount D-sub Connector Socket

Stock information currently inaccessible
RS Stock No.:
187-0952
Mfr. Part No.:
2335893-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Gender

Female

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Stainless Steel

Length

30.81mm

Width

12.55mm

Depth

10.9mm

Series

90

Dimensions

30.81 x 12.55 x 10.9mm

Maximum Operating Temperature

+125°C

Series Number

2335893

Minimum Operating Temperature

-55.0°C

Contact Size

22

COO (Country of Origin):
US

TE Connectivity 2335893-1


Product Type=Connector, Connector Style=Receptacle, Connector System=Cable-to-Cable, Shell Size=1, Sealable=No, Preloaded=No, Number of Positions=15, Power/Signal/Coax Combination=No, Retention Clip Material=Stainless Steel, Non-Magnetic=No, Contact Type=Socket, Contact Style=Socket, Contact Size=22, Contact Current Rating (Max)=5 A, Mounting Hole Diameter=2.92 – 3.18 mm, Connector Mounting Type=Cable Mount (Free-Hanging), Operating Temperature Range=-55 – 125 °C, ULTRA-LITE Connector=No, Circuit Application=Signal, NASA Qualification=No, Packaging Method=Package

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy