TE Connectivity 2335891 15 Way 2.29 mm Pitch Cable D-Sub Connector Male

Stock information currently inaccessible
RS Stock No.:
187-0944
Mfr. Part No.:
2335891-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Current

5A

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

Housing Material

Stainless Steel

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Contact Gender

Male

Standards/Approvals

UL, CSA

Series

2335891

Pitch

2.29mm

Contact Size

22

COO (Country of Origin):
US

TE Connectivity 2335891-1


Product Type=Connector, Connector Style=Plug, Connector System=Cable-to-Cable, Shell Size=1, Sealable=No, Preloaded=No, Number of Positions=15, Power/Signal/Coax Combination=No, Retention Clip Material=Stainless Steel, Non-Magnetic=No, Contact Type=Pin, Contact Style=Pin, Contact Size=22, Contact Current Rating (Max)=5 A, Mounting Hole Diameter=2.92 – 3.18 mm, Connector Mounting Type=Cable Mount (Free-Hanging), Centerline (Pitch)=2.29 mm, Operating Temperature Range=-55 – 125 °C, ULTRA-LITE Connector=No, Circuit Application=Signal, NASA Qualification=No, Packaging Method=Package

Related links