TE Connectivity 109 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch

Stock information currently inaccessible
RS Stock No.:
187-0942
Mfr. Part No.:
2335890-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

Gender

Female

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

Crimp

Current Rating

7.5A

Housing Material

Stainless Steel

Length

69.32mm

Width

12.55mm

Depth

10.9mm

Series

109

Dimensions

69.32 x 12.55 x 10.9mm

Minimum Operating Temperature

-55.0°C

Series Number

2335890

Maximum Operating Temperature

+125°C

Contact Size

20

COO (Country of Origin):
US

TE Connectivity 2335890-4


Product Type=Cable Assembly, Connector Style=Receptacle, Connector System=Cable-to-Cable, Shell Size=4, Sealable=No, Preloaded=No, Number of Positions=37, Power/Signal/Coax Combination=No, Retention Clip Material=Stainless Steel, Non-Magnetic=No, Contact Style=Socket, Contact Size=20, Contact Current Rating (Max)=7.5 A, Mounting Hole Diameter=2.92 – 3.18 mm, Connector Mounting Type=Cable Mount (Free-Hanging), Centerline (Pitch)=2.77 mm, Operating Temperature Range=-55 – 125 °C, ULTRA-LITE Connector=No, Circuit Application=Signal, NASA Qualification=No, Packaging Method=Package

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy