TE Connectivity 109 50 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

Stock information currently inaccessible
RS Stock No.:
187-0937
Mfr. Part No.:
2335889-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Gender

Male

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

Crimp

Current Rating

7.5A

Housing Material

Stainless Steel

Length

66.93mm

Width

15.37mm

Depth

10.82mm

Series

109

Dimensions

66.93 x 15.37 x 10.82mm

Series Number

2335889

Contact Size

20

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

COO (Country of Origin):
US

TE Connectivity 2335889-5


Shell Type=Plug, Connector Style=Plug, Connector System=Cable-to-Cable, Shell Size=5, Shielded=No, Number of Positions=50, Shell Material=Steel, Contact Size=20, Contact Current Rating (Max)=7.5 A, Termination Method to Wire & Cable=Crimp Snap-In, Mating Connector Lock=Without, Mating Connector Lock Type=Mounting Holes, Connector Mounting Type=Cable Mount (Free-Hanging), Housing Color=Black, Centerline (Pitch)=2.77 mm, Wire Size=.2 – .56 mm², Operating Temperature Range=-55 – 125 °C, For Use With=Pin Contacts, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Packaging Method=Package

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy